Norgren Pneufit C Series Push-in Fitting, Push In 6 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 218-0561
- Fabrikantnummer:
- C02470628
- Fabrikant:
- Norgren
8 op voorraad - levertijd is 1 werkdag(en)
Prijs 1 zak met 10
€ 22,54
(excl. BTW)
€ 27,27
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 - 4 | € 22,54 | € 2,254 |
5 - 9 | € 22,09 | € 2,209 |
10 + | € 21,63 | € 2,163 |
*prijsindicatie
- RS-stocknr.:
- 218-0561
- Fabrikantnummer:
- C02470628
- Fabrikant:
- Norgren
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- KR
Productomschrijving
IMI Norgren Pneumatic Fitting, Silicone-Free, -0.9 to 10 Bar Operating Pressure - PNEUFIT C Series - C02470628
Pick up this pneumatic fitting from IMI Norgren to connect tubes from your compressed air system to other equipment. The 90° swivel elbow design is ideal for establishing links at right angles, to help you turn a corner in setting up your infrastructure. As the unit has a standard G1/4 thread, you'll find it's widely compatible with other items in your setup. Corrosion-resistant NBR seals ensure a steady pressure is maintained so performance stays consistent. It's a breeze to install a tube – just push it into the connector, without the need for any tools.
Features & Benefits
• Thread-to-tube connection method achieves a secure, leak-free hold
• Ideal for common 85 or 95 durometer tubes
• Grab-ring design makes catching and releasing tubing straightforward
• PBT material resists impacts and abrasion, for a longer service life
• Nickel-plated brass collar prevents corrosive contaminants from affecting performance
• Ideal for common 85 or 95 durometer tubes
• Grab-ring design makes catching and releasing tubing straightforward
• PBT material resists impacts and abrasion, for a longer service life
• Nickel-plated brass collar prevents corrosive contaminants from affecting performance
Applications
• Hydraulic and pneumatic systems
• Factory automation
• Air preparation equipment
• Factory automation
• Air preparation equipment
Can I trust this device to perform reliably in harsh settings?
Yes. It delivers reliable performance in a temperature range between -20°C and +60°C, so it's an ideal option for use in challenging settings.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 |
Manufacturer Series | Pneufit C |
Inlet Port | G 1/4 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Swivel Connection | Yes |
Maximum Operating Pressure | 10 bar |
Body Material | PBT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Angle | 90° |