Norgren Pneufit C Series Straight Fitting, G 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style, C0225
- RS-stocknr.:
- 218-0230
- Fabrikantnummer:
- C02250428
- Fabrikant:
- Norgren
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
21 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs 1 zak met 10
€ 14,07
(excl. BTW)
€ 17,02
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 - 4 | € 14,07 | € 1,407 |
5 - 9 | € 13,78 | € 1,378 |
10 + | € 13,51 | € 1,351 |
*prijsindicatie
- RS-stocknr.:
- 218-0230
- Fabrikantnummer:
- C02250428
- Fabrikant:
- Norgren
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- KR
Productomschrijving
IMI Norgren Pneumatic Fitting, Straight Adaptor Type, POM O-Ring - PNEUFIT C Series - C02250428
Choose this IMI Norgren pneumatic fitting to make speedy links in your compressed air lines. It's a straight fitting that makes light work of creating linear joins between PA and PUR tubing types, so it's a versatile pick for expanding a pressurised network. A 4mm push-in connector on one end gives you quick and toolless installation. The threaded G1/4 connector on the other side mates tightly to minimise wastage of your compressed air medium. Thanks to a robust POM O-ring, the unit seals rapidly and reliably, meaning you get stable system pressures across its -0.9 to 10 bar range.
Features & Benefits
• Needs no more than a simple spanner to adjust it via the external hex
• Can be adjusted from the inside with a simple Allen key thanks to an internal hex
• Suits vacuum applications up to 750mm of Hg for application versatility
• Nickel-plated brass body resists corrosion for safe use in moist or contamination-sensitive settings
• Can be adjusted from the inside with a simple Allen key thanks to an internal hex
• Suits vacuum applications up to 750mm of Hg for application versatility
• Nickel-plated brass body resists corrosion for safe use in moist or contamination-sensitive settings
Applications
• Petrochemical plants
• Domestic appliances
• Machine tooling
• Domestic appliances
• Machine tooling
What temperatures can I use the component in?
As it's constructed from resilient materials, this fitting has a broad operating temperature range of -20°C to +60°C so it's reliable in challenging conditions.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 |
Manufacturer Series | Pneufit C |
Inlet Port | 4 mm |
Model Number p | C0225 |
Number of Inlet Ports | 1 |
Outlet Port | G 1/4 |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 10 bar |
Finish | Nickel Plated |
Angle | Straight |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Chemical Resistant | No |
Body Material | PBT |
Standards Met | ISO |