Norgren, G 1/4 Female, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 212-9216
- Fabrikantnummer:
- C02260628
- Fabrikant:
- Norgren
1 op voorraad - levertijd is 4 werkdag(en).
Prijs 1 zak met 10
€ 27,42
(excl. BTW)
€ 33,18
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 - 4 | € 27,42 | € 2,742 |
5 - 9 | € 26,33 | € 2,633 |
10 + | € 25,25 | € 2,525 |
*prijsindicatie
- RS-stocknr.:
- 212-9216
- Fabrikantnummer:
- C02260628
- Fabrikant:
- Norgren
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- KR
Productomschrijving
The IMI Norgren Pneufit C0226 series straight female/taper adaptor is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.
Connector A = 6mm
Connector B = G1/4
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Medium = compressed air
Connector B = G1/4
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Medium = compressed air
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/4 Female |
Connection Style | Threaded-to-Tube |
Chemical Resistant | No |