Norgren, R 1/2 to Push In 12 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 212-9208
- Fabrikantnummer:
- C01471248
- Fabrikant:
- Norgren
2 op voorraad - levertijd is 4 werkdag(en).
Prijs 1 zak met 10
€ 42,92
(excl. BTW)
€ 51,93
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 - 4 | € 42,92 | € 4,292 |
5 - 9 | € 41,20 | € 4,12 |
10 + | € 39,49 | € 3,949 |
*prijsindicatie
- RS-stocknr.:
- 212-9208
- Fabrikantnummer:
- C01471248
- Fabrikant:
- Norgren
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- KR
Productomschrijving
The IMI Norgren Pneufit C00147 series 90° swivel elbow adaptor is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.
Connector A = 12mm
Connector B = R1/2
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Medium = compressed air
Connector B = R1/2
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Medium = compressed air
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | R 1/2 |
Connector B | Push In 12 mm |
Connection Style | Threaded-to-Tube |