Norgren, Push In 12 mm to R 1/4, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 212-9187
- Fabrikantnummer:
- C01251228
- Fabrikant:
- Norgren
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs 1 zak met 10
€ 24,64
(excl. BTW)
€ 29,81
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 - 4 | € 24,64 | € 2,464 |
5 - 9 | € 23,66 | € 2,366 |
10 + | € 22,67 | € 2,267 |
*prijsindicatie
- RS-stocknr.:
- 212-9187
- Fabrikantnummer:
- C01251228
- Fabrikant:
- Norgren
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- KR
Productomschrijving
IMI Norgren Pneumatic Fitting, Straight Orientation, 10 Bar Maximum Operating Pressure - Pneufit C Series - C01251228
Looking for an easy-to-use connector for your compressed-air circuit? Try this threaded-to-tube pneumatic fitting from IMI Norgren. It has a push-in connection that makes it quick and simple to attach to an air pipe without needing to use any tools. A releasable grab ring holds the hose securely in place for optimal airflow. Thanks to its robust PBT body, you can be sure this component resists wear, giving you longevity in harsh environments.
Features & Benefits
• Nitrile rubber seals withstand high pressures with minimal risk of tearing, to minimise maintenance
• Broad operating temperature range of 0°C to +60°C for continued performance in extreme climates
• Nickle-plated brass threaded body and collar resist corrosion, making it suitable for use in humid settings
• Can be used with PA or PUR tubing to best suit your setup
• Broad operating temperature range of 0°C to +60°C for continued performance in extreme climates
• Nickle-plated brass threaded body and collar resist corrosion, making it suitable for use in humid settings
• Can be used with PA or PUR tubing to best suit your setup
Applications
• Robotics systems
• Automotive manufacturing
• Medical and health centres
• Textile industry
• Automotive manufacturing
• Medical and health centres
• Textile industry
Does this fitting have a release button?
Yes, this fitting includes a release button for convenient tube removal with minimal risk of damage to your air hose.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 12 mm |
Connector B | R 1/4 |
Connection Style | Threaded-to-Tube |
Inlet Port | Push In 12 mm |
Number of Inlet Ports | 1 |
Outlet Port | R 1/4 |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Angle | Straight |
Minimum Operating Temperature | 0°C |
Mounting Type | Inline |
Maximum Operating Temperature | +60°C |
Body Material | PBT |
Maximum Operating Pressure | 10 bar |
Chemical Resistant | No |
Standards Met | RoHS Compliant |