Norgren Pneufit C Series Straight Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, C0020
- RS-stocknr.:
- 212-9127
- Fabrikantnummer:
- C00201200
- Fabrikant:
- Norgren
11 op voorraad - levertijd is 4 werkdag(en).
Prijs 1 zak met 10
€ 31,08
(excl. BTW)
€ 37,61
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 + | € 31,08 | € 3,108 |
*prijsindicatie
- RS-stocknr.:
- 212-9127
- Fabrikantnummer:
- C00201200
- Fabrikant:
- Norgren
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- KR
Productomschrijving
IMI Norgren Pneumatic Fitting, Straight Union Type, -20°C to +60°C Operating Temperature - PNEUFIT C Series - C00201200
Choose this pneumatic fitting from IMI Norgren and make short work of connecting your compressed air lines. It's a straight shape with a standard 12mm push-in connection on each end, meaning you get the benefit of time-saving tube installation and you won't need any specialist tools. Internal grab rings and collets grip your tubes firmly but without the risk of damaging them. NBR seals help ensure a leak-free joint with your chosen piping to give you stable system pressures between 0.9 and 10 bar.
Features & Benefits
• Suits a broad ambient and media temperature range between -20°C and +60°C for use in harsh environments
• Rugged PBT body resists impact and abrasion
• Works with PA and PUR tubes for broad compatibility and application versatility
• Handy red release button makes disconnection a piece of cake
• Rugged PBT body resists impact and abrasion
• Works with PA and PUR tubes for broad compatibility and application versatility
• Handy red release button makes disconnection a piece of cake
Applications
• Industrial engineering
• Construction sites
• Material handling
• Construction sites
• Material handling
Is this pneumatic fitting corrosion-resistant?
Yes, the metal elements of this component are made from nickel-plated brass, which resists corrosion. This ensures an extended service life for the part and minimises the risk of air contamination too.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | Pneufit C |
Model Number p | C0020 |
Number of Inlet Ports | 1 |
Angle | Straight |
Mounting Type | Panel |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Body Material | Plastic |
Maximum Operating Pressure | 10 bar |