Norgren PNEUFIT Series Elbow Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 210-2401
- Fabrikantnummer:
- 101471028
- Fabrikant:
- Norgren
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 210-2401
- Fabrikantnummer:
- 101471028
- Fabrikant:
- Norgren
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
IMI Norgren Threaded-to-Tube Elbow Adaptor, R1/4 to 10mm Push-In - PNEUFIT Series - 101471028
This threaded-to-tube elbow adaptor from IMI Norgren makes connecting an air pipe to a pneumatic instrument straightforward. At one end, there's a taper thread that ensures an air-tight seal to keep your system running reliably. On the other end of the adaptor is a push-in fitting that lets you quickly and simply attach a hose without using tools. A sealant on the taper thread helps to fill any voids in your connection and prevent spiral leaks. This sealant also acts as a lubricant so less force is needed when hooking up pneumatic equipment.
Features & Benefits
Right-angle swivel adaptor means you can direct hoses easily without having to bend them
Nickel-plated brass body resists corrosion for longevity in harsh operating environments
Suitable for constricted areas with a space-saving size of 36 (L) x 38 (W) x 20mm (H)
Silicone-free O-ring is unlikely to tear, even in higher-pressure systems
Nickel-plated brass body resists corrosion for longevity in harsh operating environments
Suitable for constricted areas with a space-saving size of 36 (L) x 38 (W) x 20mm (H)
Silicone-free O-ring is unlikely to tear, even in higher-pressure systems
Applications
Printing and textile industries
Mining and minerals processing
Robotics applications
Mining and minerals processing
Robotics applications
What pressure range is this adaptor suitable to use in?
You can use this adaptor in an air pressure range of -0.9 to 18 bar, so it's a versatile choice.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | PNEUFIT |
Inlet Port | R 1/4 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Swivel Connection | Yes |
Finish | Nickel Plated |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Angle | 90° |
Standards Met | ISO |