Festo QSMT Series Tee Threaded Adaptor, Push In 3 mm to Push In 3 mm, Threaded-to-Tube Connection Style, 153352
- RS-stocknr.:
- 203-8652
- Fabrikantnummer:
- QSMT-M5-3
- Fabrikant:
- Festo
10 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 5,52
(excl. BTW)
€ 6,68
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 5,52 | € 55,20 |
*prijsindicatie |
- RS-stocknr.:
- 203-8652
- Fabrikantnummer:
- QSMT-M5-3
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Festo Pneumatic Fitting, Tee Threaded Adapter, PBT Housing Material - QSMT-M5-3
Use this push-in tee fitting from Festo to support the effective function of your pneumatic operations. The mini connector joins three different hoses to efficiently direct compressed air flows. You can turn and install the component in any position, thanks to its 360° orientation. Fire-resistant construction assures you the part won't spread fires for improved workplace safety. Quickly and easily connect your tubes with the push-pull design. POM plastic release rings offer the mechanical strength needed to withstand the physical forces experienced in pressurised installations.
• Non-corrosive alloy steel construction is robust and durable, so delivers a long service life
• Nitrile rubber seals resist abrasion and chemical damage to prevent system leaks
• Nitrile rubber seals resist abrasion and chemical damage to prevent system leaks
Applications
• Marine and offshore industries
• Industrial compressors
• Medical imaging equipment
• Food and beverage processing
• Industrial compressors
• Medical imaging equipment
• Food and beverage processing
What temperatures does this pneumatic connector tolerate?
You can use this Festo tee fitting in temperatures ranging from -10°C to +80°C, so it's suited to harsh industrial environments.
What's the operating pressure range of this adaptor?
Operating pressures for the entire temperature range are -0.95 to 6 bar. In controlled temperatures, you can use it with -0.95 to 14 bar systems.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 3 mm |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | QSMT |
Connector C | M5 Male |
Inlet Port | M5 Male |
Number of Inlet Ports | 1 |
Model Number p | 153352 |
Outlet Port | Push In 3 mm |
Number of Outlet Ports | 2 |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 6 bar |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Mounting Type | Inline |
Standards Met | ISO8573-1:2010, RoHS Compliant |
- RS-stocknr.:
- 203-8652
- Fabrikantnummer:
- QSMT-M5-3
- Fabrikant:
- Festo