Festo QST-V0-4 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm, Tube-to-Tube Connection Style, 132896
- RS-stocknr.:
- 203-8586
- Fabrikantnummer:
- QST-V0-4
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 9,72
(excl. BTW)
€ 11,76
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 9,72 |
- RS-stocknr.:
- 203-8586
- Fabrikantnummer:
- QST-V0-4
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
The festo pressure indication OH-22-RT responds when pressure in a line exceeds 22 psi / 1.5 bar. It is suitable for monitoring and indicating operating conditions. When actuated, a colored sleeve extends into the transparent cap and is easily seen from a
Assembly position Any
Operating pressure 1,4 - 8 bar
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible (subsequently required for further operation)
Medium temper
Operating pressure 1,4 - 8 bar
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible (subsequently required for further operation)
Medium temper
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 4 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST-V0-4 |
Model Number p | 132896 |
Chemical Resistant | No |
Body Material | PBT |
Food Grade | No |