- RS-stocknr.:
- 203-1741
- Fabrikantnummer:
- QSY-1/8-4
- Fabrikant:
- Festo
60 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 6,36
(excl. BTW)
€ 7,70
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 6,36 | € 63,60 |
*prijsindicatie |
- RS-stocknr.:
- 203-1741
- Fabrikantnummer:
- QSY-1/8-4
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
The Festo QSY series is a high quality, pneumatic connector which offer both maximum flexibility and quick installation due to the convenient push-in Y fitting type. These push-in fitting system convenient for compressed air and water. It is 360° orientable with external hexagon which has nominal size is 3.1mm and assembled in any position.
Ambient temperature -10 to 80 °C
Container size 10
Container size 10
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Model Number p | 153138 |
Body Material | PBT |