Festo QS Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 130688
- RS-stocknr.:
- 202-2619
- Fabrikantnummer:
- QS-8-50
- Fabrikant:
- Festo
7 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs 1 zak met 50
€ 138,00
(excl. BTW)
€ 166,98
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 + | € 138,00 | € 2,76 |
*prijsindicatie |
- RS-stocknr.:
- 202-2619
- Fabrikantnummer:
- QS-8-50
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
The Festo swivel flange for cylinder ADVU, AEVU which is matching with clevis foot mounting LBN or LN, LSN. It size is 32 and used galvanised steel material for screw with plastic bearing.
Ambient temperature is -40 to 90 °C
Product weight is 138 g
Product weight is 138 g
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Model Number p | 130688 |
Body Material | PBT |