Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 182-5822
- Fabrikantnummer:
- 3391 10 17
- Fabrikant:
- Legris
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 15,89
(excl. BTW)
€ 19,23
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 15,89 |
5 - 9 | € 15,40 |
10 + | € 14,89 |
- RS-stocknr.:
- 182-5822
- Fabrikantnummer:
- 3391 10 17
- Fabrikant:
- Legris
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Self Seal Adaptor - Male Parallel Thread
Enables circuits to be kept under pressure when being checked.
Maximum operating pressure: 20 bar
Temperature range: -15 to 70°C
Temperature range: -15 to 70°C
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |