- RS-stocknr.:
- 136-6724
- Fabrikantnummer:
- D-1/2I-3/4A
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 136-6724
- Fabrikantnummer:
- D-1/2I-3/4A
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Festo D Series Connectors
Reducing bush connectors reduce the diameter of a tube, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. D series connectors feature a screw in to tubing or pipes connection for ease of use. Festo reliable pneumatic fittings offer you several benefits which are outlined below.
Features and Benefits:
Reducing nipple D with sealing ring
Nickel-plated brass
Operating pressure -0.95 bar to 50 bar
Compressed air to ISO 8573-1:2010 [–:–:–]
Ambient temperature: -20 °C to +150 °C
Corrosion resistance class 1 (low corrosion stress)
RoHS compliant
Protects against sharp edges
Threaded-to-tube connection
Nickel-plated brass
Operating pressure -0.95 bar to 50 bar
Compressed air to ISO 8573-1:2010 [–:–:–]
Ambient temperature: -20 °C to +150 °C
Corrosion resistance class 1 (low corrosion stress)
RoHS compliant
Protects against sharp edges
Threaded-to-tube connection
Reducing Bushes
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/2 |
Connector B | G 3/4 |
Connection Style | Threaded |
Manufacturer Series | D |
Model Number p | 3588 |
Minimum Operating Temperature | +10°C |
Maximum Operating Pressure | 6 bar |
Maximum Operating Temperature | +40°C |
Body Material | Brass |
- RS-stocknr.:
- 136-6724
- Fabrikantnummer:
- D-1/2I-3/4A
- Fabrikant:
- Festo