Festo NPQH Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 578361
- RS-stocknr.:
- 125-9617
- Fabrikantnummer:
- NPQH-D-G18-S6-P10
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07/06/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs 1 zak met 10
€ 19,30
(excl. BTW)
€ 23,35
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 + | € 19,30 | € 1,93 |
*prijsindicatie |
- RS-stocknr.:
- 125-9617
- Fabrikantnummer:
- NPQH-D-G18-S6-P10
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
FESTO NPQH-D Push-in Bulkhead Connectors - Male Thread
The NPQH-D range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.
Features and benefits
· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
Applications
· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital
· Industrial automation
· Automotive industry
· Production
· Hospital
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | NPQH |
Model Number p | 578361 |
Thread Material | Brass |
Finish | Nickel Plated |
Maximum Operating Temperature | +150°C |
Food Grade | Yes |
Minimum Operating Temperature | 0°C |
Chemical Resistant | Yes |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Mounting Type | Inline |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
- RS-stocknr.:
- 125-9617
- Fabrikantnummer:
- NPQH-D-G18-S6-P10
- Fabrikant:
- Festo