Festo QS Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186103
- RS-stocknr.:
- 121-6184
- Fabrikantnummer:
- QS-G3/8-12
- Fabrikant:
- Festo
16 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs 1 zak met 10
€ 46,30
(excl. BTW)
€ 56,02
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 46,30 | € 4,63 |
5 - 9 | € 44,43 | € 4,443 |
10 + | € 42,58 | € 4,258 |
*prijsindicatie |
- RS-stocknr.:
- 121-6184
- Fabrikantnummer:
- QS-G3/8-12
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
FESTO QS Push-in Fittings, Male Thread with External Hex
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Festo QS-G3/8-12 Push-in Pneumatic Fitting
The QS-G3/8-12 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
Features and Benefits
• QS Series
• Male thread G 3/8
• Tubing size O.D 12 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connector style
• Strong and durable brass with nickel plated housing material
• Any mounting position
• Male thread G 3/8
• Tubing size O.D 12 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connector style
• Strong and durable brass with nickel plated housing material
• Any mounting position
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | QS |
Model Number p | 186103 |
Thread Material | Brass |
Food Grade | No |
Finish | Nickel Plated |
Mounting Type | Inline |
Minimum Operating Temperature | -10°C |
Body Material | Brass |
Maximum Operating Pressure | 14 bar |
Chemical Resistant | No |
Maximum Operating Temperature | +80°C |