Festo QS Series Straight Threaded Adaptor, M3 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 153303
- RS-stocknr.:
- 121-6032
- Fabrikantnummer:
- QSM-M3-4
- Fabrikant:
- Festo
23 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs 1 zak met 10
€ 49,40
(excl. BTW)
€ 59,77
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 49,40 | € 4,94 |
5 - 9 | € 47,44 | € 4,744 |
10 + | € 45,45 | € 4,545 |
*prijsindicatie |
- RS-stocknr.:
- 121-6032
- Fabrikantnummer:
- QSM-M3-4
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
QSM Mini Push-in Fitting
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
- Mini size push-in fitting, ideal for confined spaces
- Maximum flexibility for each pneumatic fitting
- Effortless, quick and simple push-in installation
- Threaded to tube (hose) connection style for use in pneumatic applications
- Wide operating temperature range of -10 to +80°C
- Air pressure ranges of up to 14 bar
- Available with a variety of different thread and diameter connector sizes
- Robust, solid nickel-plated brass with high resistance to corrosion
Push-in Fitting QSM-M3-4
- Corrosion resistance classification of 1 to protect against low corrosion stress
- Nominal tightening torque of 0.48Nm
- M3 male pneumatic connection
- The mini fitting is lightweight at 2.4g
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | M3 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M3 Male |
Manufacturer Series | QS |
Model Number p | 153303 |
Thread Material | Steel |
Maximum Operating Pressure | 14 bar |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Chemical Resistant | No |
Body Material | Steel |