Festo QS Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153336
- RS-stocknr.:
- 121-6012
- Fabrikantnummer:
- QSML-1/8-6
- Fabrikant:
- Festo
37 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs 1 zak met 10
€ 31,30
(excl. BTW)
€ 37,87
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 31,30 | € 3,13 |
5 - 9 | € 30,06 | € 3,006 |
10 + | € 28,81 | € 2,881 |
*prijsindicatie |
- RS-stocknr.:
- 121-6012
- Fabrikantnummer:
- QSML-1/8-6
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
QSML-1/8-6 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 7g
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | QS |
Model Number p | 153336 |
Thread Material | Nickel Plated Brass |
Food Grade | No |
Maximum Operating Pressure | 14 bar |
Swivel Connection | Yes |
Mounting Type | Inline |
Angle | 90° |
Maximum Operating Temperature | +80°C |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Chemical Resistant | No |