Festo QSY Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style, 153154
- RS-stocknr.:
- 121-5995
- Fabrikantnummer:
- QSY-8-6
- Fabrikant:
- Festo
25 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs 1 zak met 10
€ 66,40
(excl. BTW)
€ 80,34
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 66,40 | € 6,64 |
5 - 9 | € 63,74 | € 6,374 |
10 + | € 61,09 | € 6,109 |
*prijsindicatie |
- RS-stocknr.:
- 121-5995
- Fabrikantnummer:
- QSY-8-6
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
FESTO QSY and QSMY Push in Y Connectors
The Quick Star QSY and QSMY range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality Y shaped adapters are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSY |
Connector C | Push In 6 mm |
Model Number p | 153154 |
Body Material | PBT |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |