Festo QS Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style, 153110
- RS-stocknr.:
- 121-5961
- Fabrikantnummer:
- QST-1/4-8
- Fabrikant:
- Festo
4 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs 1 zak met 10
€ 69,60
(excl. BTW)
€ 84,22
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 69,60 | € 6,96 |
5 - 9 | € 66,80 | € 6,68 |
10 + | € 64,04 | € 6,404 |
*prijsindicatie |
- RS-stocknr.:
- 121-5961
- Fabrikantnummer:
- QST-1/4-8
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
FESTO QST Push-in T Connector – Male Thread with External Hex
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adaptors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Festo QST-1/4-8 Push-In T-Shape Pneumatic Fitting
The QST-1/4-8 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in T-shape fitting type.
Features and Benefits
• QS Series
• T shape fitting
• Male thread R 1/4
• Male thread with external hex, the fitting can be aligned after assembly
• Tubing size O.D 8 mm
• Push in type ensuring quick and simple installation
• Threaded to tube connector style
• High performing and durable materials
• Any mounting position
• T shape fitting
• Male thread R 1/4
• Male thread with external hex, the fitting can be aligned after assembly
• Tubing size O.D 8 mm
• Push in type ensuring quick and simple installation
• Threaded to tube connector style
• High performing and durable materials
• Any mounting position
Threaded to Tube Adapters
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | QS |
Model Number p | 153110 |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Finish | Nickel Plated |