Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS-stocknr.:
- 727-294
- Fabrikantnummer:
- 3304 06 04
- Fabrikant:
- Legris
11 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 12,74
(excl. BTW)
€ 15,42
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 12,74 |
5 - 9 | € 12,35 |
10 + | € 11,95 |
- RS-stocknr.:
- 727-294
- Fabrikantnummer:
- 3304 06 04
- Fabrikant:
- Legris
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Multiple Tee Push-in Fitting
The Legris multiple tees provide the ideal way of creating a pneumatic ring main and with the careful use of other components in the range allows the system to be plumbed in as it is built.,Care has been taken to ensure that flow through the main body of the fittings is adequate to feed the secondary lines.
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |