Festo CQ Series Elbow Tube-toTube Adaptor, Push In 18 mm to Push In 18 mm, Tube-to-Tube Connection Style, 177693
- RS-stocknr.:
- 202-3134
- Fabrikantnummer:
- CQL-18
- Fabrikant:
- Festo
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 11,50
(excl. BTW)
€ 13,92
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 11,50 |
- RS-stocknr.:
- 202-3134
- Fabrikantnummer:
- CQL-18
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
The Festo push-in L-connector CQL-18 For high flow rates. It has nominal size 16 mm and assembly position is any.
Container size 1
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 7 bar
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 7 bar
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 18 mm |
Connector B | Push In 18 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CQ |
Model Number p | 177693 |