Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68, 30V dc, PNP Operation, SMT-10G, with LED indicator,
- RS-stocknr.:
- 175-2114
- Fabrikantnummer:
- SMT-10G-PS-24V-E-0,3Q-M8D
- Fabrikant:
- Festo
21 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 50,47
(excl. BTW)
€ 61,07
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 50,47 |
- RS-stocknr.:
- 175-2114
- Fabrikantnummer:
- SMT-10G-PS-24V-E-0,3Q-M8D
- Fabrikant:
- Festo
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- BG
Productomschrijving
Festo Pneumatic Position Detector, 2.8W Switching Capacity Maximum, 10% Residual Ripple - SMT-10G-PS-24V-E-0,3Q-M8D
Want to put objects in your assembly line in their place? Introduce this pneumatic position detector from Festo to your setup. It senses where components are and relays that information via a controller to your air tools to help achieve accurate positioning. Thanks to its short 0.3m cable, this unit is ideal for use with automated or robotics energy chains, as it doesn't add cable clutter. The PA-reinforced housing seals out dirt and moisture to a high IP68 standard to prevent premature wear.
Features & Benefits
Screw connection locks in place to prevent accidental loosening
Corrosion-resistant gold-plated contacts enable clear signal transfer
Cable can bend at least 300,000 times without loss of function to suit use with moving applications
Rugged PU cable sheath resists UV, chemical and abrasion damage to deliver long-lasting performance
Corrosion-resistant gold-plated contacts enable clear signal transfer
Cable can bend at least 300,000 times without loss of function to suit use with moving applications
Rugged PU cable sheath resists UV, chemical and abrasion damage to deliver long-lasting performance
Applications
Manufacturing industry
Food and drink production
Processing facilities
Robotics sector
Food and drink production
Processing facilities
Robotics sector
What measuring principle does this device use?
This product uses the magnetoresistive principle, which means it detects objects by monitoring the magnetic field around them. This type of sensing system works even in polluted or vibrating conditions, making it a reliable option for heavy-industrial settings.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Proximity Sensor |
Supply Voltage | 30V dc |
Manufacturer Series | SMT-10G |
LED Indicator | Yes |
Operation | PNP |
Compatible With | Energy Chain, Robot |
IP Rating | IP65, IP68 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Electrical Connection Type | Cable with Plug |
Outlet Port - Tube Size | M8 |
Model Number p | 547863 |