- RS-stocknr.:
- 202-9067
- Fabrikantnummer:
- ADVC-40-15-A-P
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 202-9067
- Fabrikantnummer:
- ADVC-40-15-A-P
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Festo ADVC series double-acting short-stroke cylinder has a male thread piston-rod end design structure with flexible cushioning rings/plates at both ends. The actuator stroke is a 15 mm with operating pressure of 10 bar.
Piston diameter - 40 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 15mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | ADVC |
Model Number p | 188249 |