- RS-stocknr.:
- 816-3092
- Fabrikantnummer:
- 178682
- Fabrikant:
- Burkert
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
43 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 256,00
(excl. BTW)
€ 309,76
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 256,00 |
- RS-stocknr.:
- 816-3092
- Fabrikantnummer:
- 178682
- Fabrikant:
- Burkert
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Burkert Pneumatic Valve
The Burkert pneumatic valve with angle seat in G connection has normally closed (NC) configuration and is made of cast stainless steel for maximum operating pressure of 16bar. It has a 2/2-way configuration with the under-seat flow for liquids. This anti-water hammer valve employs live loaded packing and an N-seal piston actuator, all in an application proven rugged compact envelope.
Features and Benefits
Ambient temperature ranging between –10°C and 60°C
Flow rate is 4.2m³/h
High flow rate because of compact design
Intermediate relief
Media temperature ranging between –10°C and 180°C
Orifice is 15mm
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands
Wiper seal
Flow rate is 4.2m³/h
High flow rate because of compact design
Intermediate relief
Media temperature ranging between –10°C and 180°C
Orifice is 15mm
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands
Wiper seal
Certifications
GL approved
SIL approved
SIL approved
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | 1/2in |
Valve Type | Angle |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Maximum Working Pressure | 16 bar |
- RS-stocknr.:
- 816-3092
- Fabrikantnummer:
- 178682
- Fabrikant:
- Burkert