- RS-stocknr.:
- 213-1986
- Fabrikantnummer:
- P2BC 20M-CPSS-DFH
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 213-1986
- Fabrikantnummer:
- P2BC 20M-CPSS-DFH
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
SKF Pillow block ball bearing unit, 20mm ID, 129mm length - P2BC 20M-CPSS-DFH
SKF Food Line Range bearings have been specifically designed to be used in food and beverage applications and are suitable for use in wet conditions. Pillow block bearings are used as a pedestal to support a rotating shaft with compatible bearings. This pillow block ball bearing unit is made from a combination of stainless steel and reinforced polypropylene, with an inside diameter of 20mm and 129mm in length.
Features and Benefits
High sealing properties for effective use in wet environments.
Made from stainless steel and reinforced polypropylene and are designed with hygienic materials and features to meet food safety standards.
Designed to be used in harsh and heavy-duty applications, therefore, they are corrosion resistant even when frequently washed down.
SKF Food Line range bearing units are lubricated for life with a food-safe grease, a relubrication-free solution.
Chemically resistant to contaminants and detergents therefore long-lasting in food and beverage applications.
Made from stainless steel and reinforced polypropylene and are designed with hygienic materials and features to meet food safety standards.
Designed to be used in harsh and heavy-duty applications, therefore, they are corrosion resistant even when frequently washed down.
SKF Food Line range bearing units are lubricated for life with a food-safe grease, a relubrication-free solution.
Chemically resistant to contaminants and detergents therefore long-lasting in food and beverage applications.
Typical Applications
Typically pillow block bearing units are mounted in cleaner environments and are not made to bear higher loads. SKF pillow block ball bearing units are specifically designed and manufactured to be used in food and beverage applications. SKF Food Line Range bearing units are suitable to be used in wet conditions because of the hydrophobic bearing qualities.
What is included with this bearing unit?
Housing
Bearing
End cover
Back seal
Bearing
End cover
Back seal
Why choose the SKF Food Line range?
The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKFs Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKFs Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.
Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKFs Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 20mm |
Material | Stainless Steel |
Centre Height | 33.3mm |
Length | 179mm |