Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Plummer Blocks & Pillow Blocks
SKF TSN 510 C Ring Seal -, 45mm ID
RS-stocknr.:
212-1464
Fabrikantnummer:
TSN 510 C
Fabrikant:
SKF
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
212-1464
Fabrikantnummer:
TSN 510 C
Fabrikant:
SKF
Datasheets
Wetgeving en conformiteit
Productomschrijving
Specificaties
Datasheet - TSN 510 C
Conform
Land van herkomst:
LT
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 205 mm.
Lock nut, lock washer and locating rings suggested
Kenmerk
Waarde
Inside Diameter
45mm
Centre Height
60mm
Mount Hole Size
12 mm
Length
205mm