- RS-stocknr.:
- 279-3079
- Fabrikantnummer:
- 750-885
- Fabrikant:
- Wago
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 279-3079
- Fabrikantnummer:
- 750-885
- Fabrikant:
- Wago
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Wago ETHERNET Controller serves ETHERNET networks requiring fast and safe media redundancy. The controller supports all digital and analog input/output modules, as well specialty modules found within the 750/753 Series, and is suitable for data rates of 10/100 Mbit/s.
Redundancy function via two logically separated ETHERNET interfaces
supports HTTP, BootP, DHCP etc ethernet protocols
RoHS compliant
supports HTTP, BootP, DHCP etc ethernet protocols
RoHS compliant
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer Series | 750 |
Number of Inputs | 1 |
Supply Voltage | 24 V |