- RS-stocknr.:
- 756-4028
- Fabrikantnummer:
- 6GK5101-1BY00-2AA3
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 756-4028
- Fabrikantnummer:
- 6GK5101-1BY00-2AA3
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
S7-1200 X-100 Ethernet Switch Modules
The devices of the SCALANCE X100 product line allow the cost-effective installation of Industrial Ethernet bus and star structures with switching functionality.
Switches with redundant power supply and signaling contact for use in applications in the immediate vicinity of machinery. A variety of device variants with different numbers and designs of electrical and optical ports.
Approvals
CE, UL & C-Tick
Specificaties
Kenmerk | Waarde |
---|---|
Input Type | Digital |
Number of Inputs | 2 |
Number of Outputs | 2 |
Output Type | Digital |
Dimensions | 125 x 40 x 124 mm |
- RS-stocknr.:
- 756-4028
- Fabrikantnummer:
- 6GK5101-1BY00-2AA3
- Fabrikant:
- Siemens