- RS-stocknr.:
- 215-4560
- Fabrikantnummer:
- PCMF 161812 E
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 215-4560
- Fabrikantnummer:
- PCMF 161812 E
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
SKF Plain Bearing, 2m/s Permissible Sliding Velocity, 6g Weight, 12mm Width, 18mm OD - PCMF 161812 E
Need a component to withstand linear and radial movements under high loads? Pick up this plain bearing from SKF for the job. It adds strength to axles or rotors and makes sliding operations a breeze. A standard 16mm bore size makes it a widely compatible option for your setup. The assembly weighs in at just 6g, so you can be sure that strain is kept to a minimum. This bearing is made from composite PTFE so it shrugs off the corrosion, impact and mechanical stress you'd expect from a harsh industrial environment.
Features & Benefits
• High static axial load rating of 2.65kN for use in demanding applications
• Slim 2mm wall thickness enhances heat dissipation to stop overheating
• Reliable performance in extreme temperatures between -200°C and +250°C
• Slim 2mm wall thickness enhances heat dissipation to stop overheating
• Reliable performance in extreme temperatures between -200°C and +250°C
Applications
• Industrial manufacturing
• Construction plants
• Processing and packaging equipment
• Construction plants
• Processing and packaging equipment
Why is the unit flanged?
This bearing has a flanged design to make sure it stays in position and maintains stability in vibrating applications.
What's the maximum sliding velocity of this plain bearing?
The component has a maximum sliding velocity of 2m/s to deliver rapid performance during linear movements.
Specificaties
Kenmerk | Waarde |
---|---|
Bore Size | 16mm |
Outside Diameter | 18mm |
Static Radial Load Rating | 38kN |