- RS-stocknr.:
- 705-9191
- Fabrikantnummer:
- PS77
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 705-9191
- Fabrikantnummer:
- PS77
- Fabrikant:
- 3M
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
RITE-LOK™ PS77 pipe sealant
RITE-LOK™ PS77 is used to lock and seal medium to large sized threads on pipes with a diameter of 15 → 80 mm
It prevents slackening caused by vibrations and leakage through the pipe threads
It also develops a medium breakaway torque, but a low residual torque, which allows it to be easily removed for maintenance operations
A product that cures in the absence of air and when it is in contact with metal surfaces
Breakaway torque: typical value between 8 →18 N.m
Operating temperature: -50 °C → +150 °C
It prevents slackening caused by vibrations and leakage through the pipe threads
It also develops a medium breakaway torque, but a low residual torque, which allows it to be easily removed for maintenance operations
A product that cures in the absence of air and when it is in contact with metal surfaces
Breakaway torque: typical value between 8 →18 N.m
Operating temperature: -50 °C → +150 °C
Threadlocking and Retainers
Specificaties
Kenmerk | Waarde |
---|---|
Application | Pipe Sealing |
Colour | Yellow |
Maximum Operating Temperature | 150°C |
Strength | Medium to High |
Minimum Operating Temperature | -50°C |
Package Size | 50 ml |
Trade Name | Rite-Lock |
Package Type | Bottle |
Cure Time | 24 h |
Special Features | Anaerobic |
Operating Temperature Range | -50 → +150 °C |