- RS-stocknr.:
- 909-2875
- Fabrikantnummer:
- Q3XTBLD150-Q8
- Fabrikant:
- Banner
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 409,93
(excl. BTW)
€ 496,02
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 409,93 |
- RS-stocknr.:
- 909-2875
- Fabrikantnummer:
- Q3XTBLD150-Q8
- Fabrikant:
- Banner
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Q3X Series Laser Contrast Sensors
The Q3X Sensor is an Expert™ laser diffuse contrast sensor for low contrast detection application. Some of the models within the Q3X series are able to ignore targets beyond a factory-set background suppression distance. The combination of low contrast diffuse sensing of targets while ignoring objects beyond the region of interest eliminates the biggest problem of diffuse mode sensing, changing background conditions affecting the contrast detection.
This series of laser contrast sensors offers the user high speed performance capturing up to 2,000 events per second. The sensors are durable and rugged plus they also offer a simple user experience with clear readouts from the LED 3 digit display. The Q3X sensors are easy to use, easy to setup rugged and used for presence / absence or orientation detection plus suitable in for use in a variety of environments including those with cutting fluids and oil.
This series of laser contrast sensors offers the user high speed performance capturing up to 2,000 events per second. The sensors are durable and rugged plus they also offer a simple user experience with clear readouts from the LED 3 digit display. The Q3X sensors are easy to use, easy to setup rugged and used for presence / absence or orientation detection plus suitable in for use in a variety of environments including those with cutting fluids and oil.
High speed performance
Versatile
Captures 2000 events per second
Solves challenging part detection applications with small contrast differences
Suitable for use in environments with cutting fluids and oils
Easy to use
Clear intensity readout
Easy setup with responsive buttons
Angled three digit display
Clear user feedback for easy setup
Used for presence / absence or orientation detection
Small part detection as fast as 250 μs
Robust immunity to fluorescent light interference
Detects small changes in contrast up to 300 mm
Led output indicator
Reliable detection with background suppression
Ignores backgrounds including shiny metal
Active TEACH indicators
Rugged nickel plated zinc housing
Housing rated to IP67, IP68, IP69K
Versatile
Captures 2000 events per second
Solves challenging part detection applications with small contrast differences
Suitable for use in environments with cutting fluids and oils
Easy to use
Clear intensity readout
Easy setup with responsive buttons
Angled three digit display
Clear user feedback for easy setup
Used for presence / absence or orientation detection
Small part detection as fast as 250 μs
Robust immunity to fluorescent light interference
Detects small changes in contrast up to 300 mm
Led output indicator
Reliable detection with background suppression
Ignores backgrounds including shiny metal
Active TEACH indicators
Rugged nickel plated zinc housing
Housing rated to IP67, IP68, IP69K
Note
WARNING: Not To Be Used for Personnel Protection
Approvals
IP67, IP68 IP69K
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 0 → 150 mm |
Output Type | Bipolar NPN/PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
Light Source | Laser Light |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 28 mA |
Response Time | 5 ms |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -10°C |
Series | Q3X |
Housing Material | Nickel Plated |
Maximum Operating Temperature | +50°C |
Standards Met | CE, cULus |