Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 10 mm → 350 mm Detection Range
- RS-stocknr.:
- 784-0007
- Fabrikantnummer:
- MLV41-8-H-350-RT/59/92/136
- Fabrikant:
- Pepperl + Fuchs
8 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
3 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 219,81
(excl. BTW)
€ 265,97
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 219,81 |
- RS-stocknr.:
- 784-0007
- Fabrikantnummer:
- MLV41-8-H-350-RT/59/92/136
- Fabrikant:
- Pepperl + Fuchs
Wetgeving en conformiteit
- Land van herkomst:
- SG
Productomschrijving
MLV Background Suppression Sensors
The MLV41 series of photoelectric sensor is of compact design allowing it to be mounted in areas where space is limited. The sensors provide reliable detection of all surfaces regardless of colour and structure making these photoelectric sensors ideal for use in many applications.
Precision background suppression, adjustable
Rugged corrosion resistant alumininium housing
Minimal black/white difference
High switching frequency
LED indication
Rugged corrosion resistant alumininium housing
Minimal black/white difference
High switching frequency
LED indication
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 10 mm → 350 mm |
Output Type | PUSH/PULL |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Series | ML100 |
Housing Material | Aluminium |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |