- RS-stocknr.:
- 770-7008
- Fabrikantnummer:
- WL250-2R1531
- Fabrikant:
- Sick
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
25 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 174,72
(excl. BTW)
€ 211,41
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 174,72 |
- RS-stocknr.:
- 770-7008
- Fabrikantnummer:
- WL250-2R1531
- Fabrikant:
- Sick
Datasheets
Wetgeving en conformiteit
Productomschrijving
Photoelectric W250 Sensors
SICK W250-2 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W250 photoelectric sensors particularly user-friendly. Users are aided by an easy-to-read positioning indicator when adjusting sensitivity and sensing distance. LED indicators located on the top panel provide instant feedback of the detection status.
Features and Benefits
· Glass reinforced plastic housing rated to IP67 with status indicator
· Easily visible red LED light source for reliable detection
· Large adjustable sensing range
· LEDs on the sensor body for detection status
· Mounting bracket provided for simple mounting
· Easily accessible terminal chamber for electrical connections simplifies installation
· Overload, reverse polarity, and short circuit protected
· Light/Dark operating mode selectable via a control cable
· Configuration controls are protected by a cover, ensuring less damage
· Potentiometer with a positioning indicator for adjusting the sensing range/sensitivity
· Easily visible red LED light source for reliable detection
· Large adjustable sensing range
· LEDs on the sensor body for detection status
· Mounting bracket provided for simple mounting
· Easily accessible terminal chamber for electrical connections simplifies installation
· Overload, reverse polarity, and short circuit protected
· Light/Dark operating mode selectable via a control cable
· Configuration controls are protected by a cover, ensuring less damage
· Potentiometer with a positioning indicator for adjusting the sensing range/sensitivity
Supplied with
Mounting bracket
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 100 mm → 15 m |
Output Type | Relay |
Electrical Connection | 5 Wire Cable 2 m |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Light Source | LED |
IP Rating | IP67 |
Response Time | =15 ms |
Housing Material | ABS |
Minimum Operating Temperature | -25°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +55°C |
Series | W250-2 |