- RS-stocknr.:
- 180-6331
- Fabrikantnummer:
- WTT12LC-B2533
- Fabrikant:
- Sick
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 17/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 370,24
(excl. BTW)
€ 447,99
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 370,24 |
- RS-stocknr.:
- 180-6331
- Fabrikantnummer:
- WTT12LC-B2533
- Fabrikant:
- Sick
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Sick PowerProx Series IO-Link Colour Sensors
Sick Photoelectric Sensor
The Sick multitask photoelectric sensor offers advantages of time-of-flight technology in the world's smallest sensor housing to date, giving maximum flexibility when designing machines. This photoelectric proximity sensor has background suppression detection. It objects being conveyed at high-speed, small and flat objects, and jet-black or shiny objects can now be reliably detected at sensing ranges between 5cm and 4m. This sensor shape is rectangular with background suppression. The eight switching points for distance to object, of which two can be inverted, one switching point as switching window or configurable with hysteresis, multifunctional input: sender off, external teach, inactive.
Features and Benefits
Detection range is 50mm to 2500mm
Electrical connection M12 male connector
Extremely small sensor housing ensures great flexibility when designing machines
High levels of availability and durability
Highly visible light spot simplifies alignment of the red-light versions
Housing material is plastic, vistal
IO-Link extends functionality
IP rated IP67
Laser class 1 and therefore eye-safe
Light source is laser light
Maximum current 100 mA
Output type is NPN, PNP
Precise, simple adjustment with potentiometer, teach-in button or display
Response time 0.5 ms
Terminal type M12 male 5-pin connector
Operating temperature ranges between -35°C and 50°C
Electrical connection M12 male connector
Extremely small sensor housing ensures great flexibility when designing machines
High levels of availability and durability
Highly visible light spot simplifies alignment of the red-light versions
Housing material is plastic, vistal
IO-Link extends functionality
IP rated IP67
Laser class 1 and therefore eye-safe
Light source is laser light
Maximum current 100 mA
Output type is NPN, PNP
Precise, simple adjustment with potentiometer, teach-in button or display
Response time 0.5 ms
Terminal type M12 male 5-pin connector
Operating temperature ranges between -35°C and 50°C
Applications
Empty bay and clearance detection
Handling and assembly technology
Loop control
Precise edge detection in the timber industry
Protecting doors and gates
Quality control for the automotive industry and its parts suppliers
Rapid counting in the packaging industry
Handling and assembly technology
Loop control
Precise edge detection in the timber industry
Protecting doors and gates
Quality control for the automotive industry and its parts suppliers
Rapid counting in the packaging industry
Sick I/O-Link Photoelectric Sensors
With its line of Smart Sensor Solutions powered by I/O-Link, SICK offers a range of products providing solutions that optimize the automation technology used in machines and systems.
I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.
I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 50 mm → 2.5 m |
Output Type | NPN/PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 5 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <500 μs |
Series | PowerProx |
Mounting Type | Panel Mount |
Housing Material | Plastic, Vistal |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +50°C |
Standards Met | CE Certified, cULus Recognized, UL NRKH.E181493 |