Harting Har-Flexicon Series Pluggable Terminal Block, 11-Contact, 2.54mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS-stocknr.:
- 816-5023
- Fabrikantnummer:
- 14311113101000
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 816-5023
- Fabrikantnummer:
- 14311113101000
- Fabrikant:
- HARTING
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Harting 2.54mm Pitch har-flexicon PCB Terminal Block Plug Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block plug connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block plugs have push-in spring-cage terminations that accept 24-20 AWG wire, tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block plug connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-5076 and 816-5079 typically.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-5076 and 816-5079 typically.
2.54mm Pitch Harting Two Part PCB Terminal Blocks
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 11 |
Pitch | 2.54mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 7.3A |
Body Orientation | Vertical |
Colour | Black |
Voltage Rating | 160 V |
Series | Har-Flexicon |
Width | 4.9mm |
Material | Glass Fiber Reinforcement, Liquid Crystaline Polymer |
Depth | 14.2mm |
Length | 33.24mm |
- RS-stocknr.:
- 816-5023
- Fabrikantnummer:
- 14311113101000
- Fabrikant:
- HARTING