- RS-stocknr.:
- 802-9074
- Fabrikantnummer:
- 1826380
- Fabrikant:
- Phoenix Contact
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
25 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 17,84
(excl. BTW)
€ 21,59
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 17,84 |
- RS-stocknr.:
- 802-9074
- Fabrikantnummer:
- 1826380
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.
Features and Benefits
• Well-known connection principle allows worldwide use
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant
Note
Manufacturer part numbers prefixed with 1874, 18262 and 18263 have a 45° wire entry (SMSTB 2,5 - ST), prefixed with 1971 have a 45° wire entry and a screw mounting flange (SMSTB 2,5 - STF), prefixed with 17772, 17773 and 17774 have a front screw connection and a horizontal wire entry (FRONT-MSTB - ST).
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 5.08mm |
Series | SMSTB 2.5/12-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |