Wurth Elektronik 3.5mm Pitch 5 Way Horizontal Pluggable Terminal Block, Through Hole, Solder Termination
- RS-stocknr.:
- 190-9569
- Fabrikantnummer:
- 691305140005
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 190-9569
- Fabrikantnummer:
- 691305140005
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Pitch | 3.5mm |
Series | 3051 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 2.5 kV ac, 300 V ac |
Colour | Green |
Material | Polyamide |