RS PRO 3.81mm Pitch 12 Way Horizontal Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS-stocknr.:
- 173-1200
- Fabrikant:
- RS PRO
400 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een doos van 200)
€ 3,351
(excl. BTW)
€ 4,055
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
200 - 400 | € 3,351 | € 670,20 |
600 + | € 3,086 | € 617,20 |
*prijsindicatie |
- RS-stocknr.:
- 173-1200
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
3.81mm Pluggable Rising Clamp Terminal Block Female
2-12 pole solid block
Pluggable male-female connectors
Closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
Pluggable male-female connectors
Closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8 A, 10 A |
Voltage Rating | 250 V, 300 V |
Colour | Green |
Material | Brass |