RS PRO 3.81mm Pitch 6 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS-stocknr.:
- 144-4312
- Fabrikant:
- RS PRO
320 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 0,982
(excl. BTW)
€ 1,188
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 0,982 | € 4,91 |
50 - 95 | € 0,946 | € 4,73 |
100 - 245 | € 0,836 | € 4,18 |
250 - 495 | € 0,738 | € 3,69 |
500 + | € 0,636 | € 3,18 |
*prijsindicatie |
- RS-stocknr.:
- 144-4312
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |