Amphenol FCI DUBOX Series Straight Through Hole Mount PCB Socket, 11-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS-stocknr.:
- 863-3440
- Fabrikantnummer:
- 75915-311LF
- Fabrikant:
- Amphenol ICC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 863-3440
- Fabrikantnummer:
- 75915-311LF
- Fabrikant:
- Amphenol ICC
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
BERGSTIK MezzSelect Connectors
Professional range of 2.54mm pitch FCI headers from the BERGSTIK series.
Straight or Right Angle body orientation available
Phosphor Bronze
2.54mm Pitch
Solder
Phosphor Bronze
2.54mm Pitch
Solder
PCB Mounted
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 11 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12 A, 3A |
Voltage Rating | 1 kV |
Series | DUBOX |
Contact Material | Bronze |
Series Number | 75915 |
- RS-stocknr.:
- 863-3440
- Fabrikantnummer:
- 75915-311LF
- Fabrikant:
- Amphenol ICC