Hirose DF23 Series Straight Surface Mount PCB Socket, 18-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS-stocknr.:
- 724-1043
- Fabrikantnummer:
- DF23C-18DS-0.5V(53)
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 724-1043
- Fabrikantnummer:
- DF23C-18DS-0.5V(53)
- Fabrikant:
- Hirose
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Hirose DF23 series
Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors
Features and Benefits
• 1.5 mm board-to-board distance
• Click sensation
• High contact reliability
• Large self-alignment
• Board placement with automatic equipment
• Click sensation
• High contact reliability
• Large self-alignment
• Board placement with automatic equipment
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 0.5mm |
Type | Board to Board, Board to FPC |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 300mA |
Voltage Rating | 50 V |
Series | DF23 |
Contact Material | Copper |
- RS-stocknr.:
- 724-1043
- Fabrikantnummer:
- DF23C-18DS-0.5V(53)
- Fabrikant:
- Hirose