Amphenol Communications Solutions Straight Surface Mount PCB Socket, 3-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS-stocknr.:
- 173-8795
- Fabrikantnummer:
- 91601-303LF
- Fabrikant:
- Amphenol Communications Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-8795
- Fabrikantnummer:
- 91601-303LF
- Fabrikant:
- Amphenol Communications Solutions
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Low Profile SMT Vertical Receptacles
The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the mating areas and Matte Tin on the PCB Tails.
Manufactures Part Number Key:
89898-3xxLF: SMT, Dual Row, Dual Entry
91601-3xxLF: SMT, Single Row, Top Entry
91601-3xxLF: SMT, Single Row, Top Entry
Note
For Mating Headers see stock number
Amphenol FCI 2.54mm Dubox Series Interconnection System
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Voltage Rating | 1 kV |
Contact Material | Bronze |
- RS-stocknr.:
- 173-8795
- Fabrikantnummer:
- 91601-303LF
- Fabrikant:
- Amphenol Communications Solutions