- RS-stocknr.:
- 865-3520
- Fabrikantnummer:
- 106527-6
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 865-3520
- Fabrikantnummer:
- 106527-6
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
TE Connectivity DUAC Connector Receptacle Housings
DUAC connector Receptacle Housings made from UL 94V-2 natural coloured nylon (part numbers X-106527-X) or UL 94V-0 white coloured nylon (part numbers X-794657-X). These DUAC Receptacle Housings have a high density 4.2mm x 4.2mm centerline and are polarized with locking latches to aid mating and reliable connection.
TE Connectivity DUAC Range
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Series | AMP-DUAC |
Body Orientation | Straight |
Length | 13.9mm |
Width | 11.7mm |
Housing Material | Glass Filled Nylon |