- RS-stocknr.:
- 851-0798
- Fabrikantnummer:
- FHL12U
- Fabrikant:
- Cooper Bussmann
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Eaton M22 Series Silver Momentary Push Button Head, 22mm Cutout, IP67
€ 10,40
Per stuk
RS-stocknr.: 847-5092
- RS-stocknr.:
- 851-0798
- Fabrikantnummer:
- FHL12U
- Fabrikant:
- Cooper Bussmann
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Cooper Bussmann Military Fuse Holder
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specificaties
Kenmerk | Waarde |
---|---|
Fuse Size | 13/32 x 1-1/2in |
Current Rating | 30A |
Voltage Rating | 90 → 500V |
Cap Style | Manual |
Series | FHL |
- RS-stocknr.:
- 851-0798
- Fabrikantnummer:
- FHL12U
- Fabrikant:
- Cooper Bussmann