- RS-stocknr.:
- 789-0841
- Fabrikantnummer:
- RCH25S68R00JS06
- Fabrikant:
- Vishay
124 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 13,88
(excl. BTW)
€ 16,79
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 13,88 |
5 - 9 | € 11,11 |
10 - 24 | € 10,42 |
25 - 49 | € 9,71 |
50 + | € 9,02 |
- RS-stocknr.:
- 789-0841
- Fabrikantnummer:
- RCH25S68R00JS06
- Fabrikant:
- Vishay
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Resistors for chassis series RCH 25W
Vishay Sfernice 25W RCH25 Series resistors designed to be mounted onto a heatsink
Capable of withstanding high short time overloads
Thick coated and Non-inductive
Low thermal radiation
Fitting identical to RH wirewound resistors
Well suited to high frequency operation and cut-out circuits
Capable of withstanding high short time overloads
Thick coated and Non-inductive
Low thermal radiation
Fitting identical to RH wirewound resistors
Well suited to high frequency operation and cut-out circuits
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 68Ω |
Power Rating | 25W |
Series | RCH25 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
- RS-stocknr.:
- 789-0841
- Fabrikantnummer:
- RCH25S68R00JS06
- Fabrikant:
- Vishay