- RS-stocknr.:
- 720-5473
- Fabrikantnummer:
- HSC150R47J
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 720-5473
- Fabrikantnummer:
- HSC150R47J
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 470mΩ |
Power Rating | 150W |
Series | HSC150 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
- RS-stocknr.:
- 720-5473
- Fabrikantnummer:
- HSC150R47J
- Fabrikant:
- TE Connectivity