- RS-stocknr.:
- 860-3026
- Fabrikantnummer:
- 1014246
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 860-3026
- Fabrikantnummer:
- 1014246
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Pipeline markers, Roll, brown/black, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 52 x 560 mm, Number of individual labels: 250
Stick-on pipeline markers, unmarked
Group 9 (non-combustible liquids)
Suitable for indoor and outdoor use
External media hub, for the THERMOMARK ROLL, for roll diameter of up to 500 mm
Finely perforated arrowheads enable the arrowheads which are not required to be easily removed
High temperature resistance
Specificaties
Kenmerk | Waarde |
---|---|
Length | 52mm |
Width | 560mm |