- RS-stocknr.:
- 134-7191
- Fabrikantnummer:
- PTLEP-09-7593-YL
- Fabrikant:
- Brady
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 134-7191
- Fabrikantnummer:
- PTLEP-09-7593-YL
- Fabrikant:
- Brady
Wetgeving en conformiteit
- Land van herkomst:
- BE
Productomschrijving
Brady TLS 2200/TLS PC Engraved Plate Replacement Labels
Brady Engraved Plate Replacement labels for the TLS2200 and TLS PC Link Thermal Transfer Portable Printers. The Brady B-7593 durable polyester nameplates labels are designed for patch panel identification. Ideal for switches, push buttons and internal connection points
• Thermal Transfer
• Polyester
• Double-sided adhesive tape
• Polyester
• Double-sided adhesive tape
TLS2200 parts can also be printed on the BMP71 Label Printer provided the roll adapter (M71-ADAPT) is used.(not supplied)
Specificaties
Kenmerk | Waarde |
---|---|
Type | Engraved Plate Label |
Height | 75mm |
Width | 25mm |