- RS-stocknr.:
- 184-6028
- Fabrikant:
- RS PRO
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 2,17
(excl. BTW)
€ 2,63
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 2,17 |
- RS-stocknr.:
- 184-6028
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
RS PRO PP Disposable Coveralls
Introducing the range of RS PRO Disposable Coveralls. This high-quality disposable coverall is ideal for general purpose protection across a wide range of industries. The non-woven polypropylene material allows it to be lightweight and breathable, making it easier for the wearer to keep cool while wearing the coverall. Designed with elasticated stitched around the hood, legs and sleeves to help make the fit secure with a wide range of movement, and the generous size provides outstanding comfort and protects against non-hazardous dirt, dust and grime.
Features and Benefits:
• This RS PRO coverall is a type of general-purpose protective garment that provides protection against non-hazardous dirt, dust and grim
• Designed with elasticated cuffs around the ankles, wrists and hood, this coverall provides a secure fit with a wide range of movement and full body protection
• The front zip opening offers easy opening and closing
• Polypropylene material allows the protective coverall to be lightweight and breathable for better air circulation
• The hooded coverall offers a generous size that allows optimum wearer comfort
• Disposable
• Available in Navy and White
• Available in a wide range of sizes
• Designed with elasticated cuffs around the ankles, wrists and hood, this coverall provides a secure fit with a wide range of movement and full body protection
• The front zip opening offers easy opening and closing
• Polypropylene material allows the protective coverall to be lightweight and breathable for better air circulation
• The hooded coverall offers a generous size that allows optimum wearer comfort
• Disposable
• Available in Navy and White
• Available in a wide range of sizes
Applications:
Overalls or coveralls are used in a wide variety of applications where full-body protection is required for the user. They are classed as a type of Category III PPE workwear, i.e. full-body protection, however, this does not mean that they all protect against hazardous substances or items that could cause injury. Dependant on the application, overalls, and coveralls must meet minimum criteria for where they will be worn to ensure they provide optimum protection, especially if the wearer is working with hazardous chemicals or substances that can spill or splash. They are there to provide different levels of safety for the wearer and can be reusable or disposable. These types of disposable coveralls are used for general purpose applications that protect against non-hazardous dirt, debris, dust and grime and are commonly used in:
• Automotive maintenance and repair industries
• Industrial manufacturing
• Factories and assembly lines
• Food processing
• Painting and decorating
• Plumbing
• DIY
• Automotive maintenance and repair industries
• Industrial manufacturing
• Factories and assembly lines
• Food processing
• Painting and decorating
• Plumbing
• DIY
What sizes and colours do these RS PRO coveralls come in?
What is the difference between a coverall and overall?
A coverall like this RS PRO one is a loose-fitting suit, that can be worn over normal clothing to protect the wearer and are generally disposable. Overalls are normally made from material and have a similar use, but are generally worn by farmers, mechanics or painters and decorators as a work uniform.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specificaties
Kenmerk | Waarde |
---|---|
Size | L |
Material Properties | Light Protection from Dirt and Grease |
Colour | Navy |
Style | Coverall |
Gender | Unisex |
Material | Polypropylene |