Keysight Technologies EDUX1002A 1000 X Series Bench Oscilloscope, 2 Analogue Channels, 50MHz - UKAS Calibrated
- RS-stocknr.:
- 134-6561
- Fabrikantnummer:
- EDUX1002A
- Fabrikant:
- Keysight Technologies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 134-6561
- Fabrikantnummer:
- EDUX1002A
- Fabrikant:
- Keysight Technologies
Wetgeving en conformiteit
Vrijgesteld
- Land van herkomst:
- CN
Productomschrijving
Keysight InfiniiVision 1000 X-Series Oscilloscopes
Keysights InfiniiVision 1000 X-Series oscilloscopes are engineered to give you quality, industry-proven technology at low prices. Now its easy to get professional measurements and accessible expertise at your fingertips.
50 to 100 MHz – See more signal detail with 50,000 wfms/sec update rate
Test quickly and easily with a simple, intuitive user interface and built-in help and training signals
Get professional-level functionality with industry-leading software analysis and 6-in-1 instrument integration
Intuitive GUI and built-in help available in 15 different languages
USB save for setups, reference waveforms and mask files
Connectivity compatibility with BenchVue to visualize multiple measurements simultaneously
Offline analysis software with Infiniium Offline PC-based oscilloscope analysis software for additional signal viewing, analysis and documentation tasks while away from your oscilloscope
Professional performance
Frequency response analysis (Bode Plot) (EDUX1002G and DSOX1102G only)
WaveGen function generator (EDUX1002G and DSOX1102G only)
Serial protocol analyzer (with additional software) communication protocols I2C, UART/RS-232, and automotive protocols CAN, LIN
Digital voltmeter - measurements can be made with the same connection
Frequency counter - 5-digit accuracy up to oscilloscope bandwidth
Choice:
134-6146 - 50MHz 2 channel
134-6147 - 50MHz 2 channel + 20MHz waveform generator
134-6148 - 70MHz 2 channel
134-6149 - 70MHz 2 channel + 20MHz waveform generator
134-6150 - 100MHz 2 channel + bandwidth upgrade
134-6151 - 100MHz 2 channel + waveform generator + bandwidth upgrade
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Specificaties
Kenmerk | Waarde |
---|---|
Bandwidth | 50MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | Bench |
Series | 1000 X |
Calibrated | UKAS |
Power Source | Mains |
Interface | IIC, RS232, RS422, RS485, UART, USB |
Display Type | TFT LCD WVGA |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 5ns/div |
Screen Size | 7in |
Sample Rate Random | 1 G samples/s |
Weight | 3.1kg |
Height | 130mm |
Maximum Time Base | 50s/div |
Vertical Resolution | 8 bit |
Dimensions | 314 x 165 x 130mm |
Record Length | 100k points/ch |
Length | 314mm |
Rise Time | ≤7ns |
- RS-stocknr.:
- 134-6561
- Fabrikantnummer:
- EDUX1002A
- Fabrikant:
- Keysight Technologies